3M™ Scotch® 928 ATG™ Repositionable Transfer Tape 12mm x 16.5m

Image Representative of Range

3M™ Scotch® 928 ATG™ Repositionable Transfer Tape 12mm x 16.5m

MPN
7000028874
Brand
3M
GTIN-14
00021200627750
Order Code
87-8057
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.65
72+ £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

You can use Scotch® 928 ATG Repositionable Double Coated Tissue Tape from 3M™ for a wide range of applications where the tape needs to be used again and again. This tape is a high tack/low tack repositionable pressure sensitive adhesive which allows removal from many papers, foils, and films.

It is ideal for use with items such as reclosable bags and envelopes, core starting and end tabbing of papers, foils and films, novelty items, removable stickers and labels, point of purpose displays and book inserts.

Its versatility means it can be used in the home or workplace as a temporary holder for protective packaging materials, such as foam or cardboard, used during shipment.


  • Convenient, quick and easy to use
  • Width 12mm
  • Supplied on reel of 16.5m
  • Manufacturer's part 7000028874
Type Adhesive transfer tape
Width 12mm
Length 16.5m
Adhesive Type Differential Adhesive
Base Unit (B) - Metric Cubic Dimension 63304.887 MMQ
Base Unit (B) - Metric Gross Weight 38.102g
Base Unit (B) - Metric Height Dimension 11.43mm
Base Unit (B) - Metric Length Dimension 74.422mm
Base Unit (B) - Metric Width Dimension 74.42mm
Country of origin US
Indoor/Outdoor Indoor/Outdoor
Inner (3) - Article Number 30021200627751.0
Inner (3) - Item Quantity 12.0
Inner (3) - Unit KAR
Local Catalog ID 9281216
Material Number 7000028874
Maximum Operating Temperature (Celsius) 49.0
Maximum Operating Temperature (Fahrenheit) 120.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) -40.0
Overall Length (Imperial) 18.0 yd
Overall Length (Metric) 165.0m
Overall Width (Imperial) 0.5 in
Overall Width (Imperial).10 0.5 in
Overall Width (Imperial).11 0.5 in
Overall Width (Imperial).12 0.5 in
Overall Width (Imperial).13 0.5 in
Overall Width (Imperial).14 0.5 in
Overall Width (Imperial).15 0.5 in
Overall Width (Metric) 12.0mm
Overall Width (Metric).10 12.0mm
Overall Width (Metric).11 12.0mm
Overall Width (Metric).12 12.0mm
Overall Width (Metric).13 12.0mm
Overall Width (Metric).14 12.0mm
Overall Width (Metric).15 12.0mm
Overall Width (Metric).16 12.0mm
Overall Width (Metric).17 12.0mm
Overall Width (Metric).18 12.0mm
Overall Width (Metric).19 12.0mm
Overall Width (Metric).20 12.0mm
Overall Width (Metric).21 12.0mm
Overall Width (Metric).22 12.0mm
Overall Width (Metric).23 12.0mm
Overall Width (Metric).24 12.0mm
Overall Width (Metric).25 12.0mm
Overall Width (Metric).26 12.0mm
Overall Width (Metric).27 12.0mm
Primary Liner colour White
Primary Liner Thickness (Imperial) 6.0 mil
Product colour White
Product Form Roll
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot