LOCTITE 195693 431 Surface Insensitive High Viscosity 500g

Order Code:

87-7189

Brand: LOCTITE MPN: 195693 EAN-13: 4100630293844
  • Quickly find another product in this range by Volume:

    20g 500g
Qty Unit Price (Ex VAT)
1+ £395.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

LOCTITE 431 is designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension and/or shear strength. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 431 is also suited for bonding porous materials such as wood, paper, leather and fabric.


  • Supplied in a 500g bottle
  • LOCTITE type 431
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 500g
Fixture time 5.0 s - 10.0 s
Gap fill 0.15mm
Technology Ethyl

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot