LOCTITE 431 Surface Insensitive High Viscosity Adhesive

LOCTITE Brand: LOCTITE

LOCTITE 431 is designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension and/or shear strength. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 431 is also suited for bonding porous materials such as wood, paper, leather and fabric.

  • Supplied in bottles of 20gor 500g
  • LOCTITE type 431
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method Fixture time Gap fill Technology
LOCTITE 1920913 431 Surface Insensitive High Viscosity Instant Adhesive 20g
LOCTITE 1920913 431 Surface Insensitive High Viscosity Instant Adhesive 20g
Standard range
Order code: 87-0395
MPN: 1920913

Despatched same day - 10 in stockAdditional quantity lead time 8 days
1+ £22.12
Price per unit Ex VAT
20g Instant Clear Bottle 5.0 s - 10.0 s 0.15mm Ethyl
LOCTITE 195693 431 Surface Insensitive High Viscosity 500g
LOCTITE 195693 431 Surface Insensitive High Viscosity 500g
Extended range
Order code: 87-7189
MPN: 195693

Available to back orderBack-order availability date - 13/11/2026
1+ £367.50
Price per unit Ex VAT
500g Instant Clear Bottle 5.0 s - 10.0 s 0.15mm Ethyl

Trustpilot