LOCTITE 1335906 270 High Strength Studlock 250ml

MPN
1335906
Brand
LOCTITE
EAN-13
5010266000893
Order Code
87-7025
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £145.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/07/2026

The LOCTITE 270 Studlock Adhesive is a high strength adhesive for permanent locking where dismantling is not normally required.


  • Cures in the absence of air to provide a tough retaining medium for threaded parts
  • Supplied in bottle of 250ml
Type Threadlocker
Strength High
Dispensing Method Bottle
Volume 250ml
Agency approvals / certificates / specifications NSF P1 Reg. No 123006
Application temperature -55.0 °C - 180.0 °C ( -65.0 °F - 360.0 °F )
Applications Threadlocking
Breakaway torque, M10 Steel Nuts/Bolts 33.0 N·m ( 290.0 in./lb. )
Colour Purple
Fixture time 10.0 min
Key characteristics Strength: high strength, General purpose
Prevail torque, M10 Steel Nuts/Bolts 33.0 N·m ( 290.0 in./lb. )
Recommended for use with Metal: steel, Metal: steel - stainless steel, Metal: brass
Viscosity, 20 RPM 500.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot