LOCTITE 270 High Strength Studlock Adhesive

LOCTITE Brand: LOCTITE

The LOCTITE 270 Studlock Adhesive is a high strength adhesive for permanent locking where dismantling is not normally required.

  • Cures in the absence of air to provide a tough retaining medium for threaded parts
  • Supplied in bottles of 10ml, 50ml or 250ml
Description Image Product Buy Pricing (Ex VAT) Volume Type Strength Dispensing Method Agency approvals / certificates / specifications Application temperature Applications Breakaway torque, M10 Steel Nuts/Bolts Colour Fixture time Key characteristics Prevail torque, M10 Steel Nuts/Bolts Recommended for use with Viscosity, 20 RPM
LOCTITE 1918245 270 High Strength Studlock 10ml
LOCTITE 1918245 270 High Strength Studlock 10ml
Standard range
Order code: 87-0384
MPN: 1918245

Despatched same day - 4 in stockAdditional quantity lead time 8 days
1+ £7.95
Price per unit Ex VAT
10ml Threadlocker High Bottle NSF P1 Reg. No 123006 -55.0 °C - 180.0 °C ( -65.0 °F - 360.0 °F ) Threadlocking 33.0 N·m ( 290.0 in./lb. ) Green 10.0 min Strength: high strength, General purpose 33.0 N·m ( 290.0 in./lb. ) Metal: steel, Metal: steel - stainless steel, Metal: brass 500.0 mPa·s (cP)
LOCTITE 1335897 270 High Strength Studlock 50ml
LOCTITE 1335897 270 High Strength Studlock 50ml
Standard range
Order code: 87-7023
MPN: 1335897

Despatched same day - 8 in stockAdditional quantity lead time 8 days
1+ £33.10
Price per unit Ex VAT
50ml Threadlocker High Bottle NSF P1 Reg. No 123006 -55.0 °C - 180.0 °C ( -65.0 °F - 360.0 °F ) Threadlocking 33.0 N·m ( 290.0 in./lb. ) Green 10.0 min Strength: high strength, General purpose 33.0 N·m ( 290.0 in./lb. ) Metal: steel, Metal: steel - stainless steel, Metal: brass 500.0 mPa·s (cP)
LOCTITE 1335906 270 High Strength Studlock 250ml
LOCTITE 1335906 270 High Strength Studlock 250ml
Extended range
Order code: 87-7025
MPN: 1335906

Available to back orderBack-order availability date - 20/11/2026
1+ £136.39
Price per unit Ex VAT
250ml Threadlocker High Bottle NSF P1 Reg. No 123006 -55.0 °C - 180.0 °C ( -65.0 °F - 360.0 °F ) Threadlocking 33.0 N·m ( 290.0 in./lb. ) Green 10.0 min Strength: high strength, General purpose 33.0 N·m ( 290.0 in./lb. ) Metal: steel, Metal: steel - stainless steel, Metal: brass 500.0 mPa·s (cP)

Trustpilot