tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 12mm x 50m

MPN
64621-00001-00
Brand
tesa
EAN-13
4005800085109
Order Code
87-6450
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2.08 £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 79 in stockAdditional quantity lead time 7 days

This self-adhesive double-sided tape from Tesa® consists of a PP carrier and a synthetic hotmelt rubber adhesive and is ideal for mounting decorative materials as well as bonding foils, fabric, paper and plastic. It is solvent-free and offers a very high tack.


  • Protected by a siliconised brown paper liner
  • Colour: transparent
  • Width 12mm
  • Supplied on 50m reels
  • Thickness 90µm
  • Manufacturer's part 64621-00001-00
Type Double sided
Width 12mm
Length 50m
Colour Transparent
Material Polypropylene
Thickness 90µm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot