Tesa® 64621 Double Sided Transparent PP Tape with Hotmelt Adhesive

tesa Brand: tesa

This self-adhesive double-sided tape from Tesa® consists of a PP carrier and a synthetic hotmelt rubber adhesive and is ideal for mounting decorative materials as well as bonding foils, fabric, paper and plastic. It is solvent-free and offers a very high tack.

  • Protected by a siliconised brown paper liner
  • Colour: transparent
  • Available in a range of widths
  • Supplied on 50m reels
  • Thickness 90µm
Description Image Product Buy Pricing (Ex VAT) Width Thickness Type Length Colour Material
tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 12mm x 50m
tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 12mm x 50m
Standard range
Order code: 87-6450
MPN: 64621-00001-00

Despatched same day - 31 in stockAdditional quantity lead time 7 days
1+ £2.05
Price per unit Ex VAT
12mm 90µm Double Sided Tape 50m Transparent Polypropylene
tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 19mm x 50m
tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 19mm x 50m
Standard range
Order code: 87-6452
MPN: 64621-00003-00

Despatched same day - 19 in stockAdditional quantity lead time 7 days
1+ £4.91
Price per unit Ex VAT
19mm Double Sided Tape 50m Transparent Polypropylene
tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 25mm x 50m
tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 25mm x 50m
Standard range
Order code: 87-6454
MPN: 64621-00006-00

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £4.45
Price per unit Ex VAT
25mm Double Sided Tape 50m Transparent Polypropylene
tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 50mm x 50m
tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 50mm x 50m
Standard range
Order code: 87-6456
MPN: 64621-00004-00

Despatched same day - 35 in stockAdditional quantity lead time 7 days
1+ £12.00
Price per unit Ex VAT
50mm Double Sided Tape 50m Transparent Polypropylene

Trustpilot