tesa 74613 Professional Utility Duct Tape 48mm x 50m - Black

Order Code:

87-6424

Brand: tesa MPN: 74613-00002-01 EAN-13: 4042448393395
  • Quickly find another product in this range by Colour:

    Black Silver
Qty Unit Price (Ex VAT)
1+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 7 days

Utility grade self-adhesive duct tape from Tesa®, ideal for use by the professional for a wide range of applications both indoors and outside. This flexible tape can be used for fixing, marking and packing as well as for sealing ducts and fastening protective films.


  • Good adhesion even on rough surfaces
  • Easy to tear by hand
  • Water repellent
  • Colour: black
  • Length 50m
  • Width 48mm
  • Thickness 180µm
  • Tensile strength 30N/cm
  • Manufacturer's part 04613-00050-01

Note: Should not be used on painted surfaces.

Type Duct tape
Width 48mm
Length 50m
Colour Black
Thickness 180µm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot