Tesa® 04613 Professional Utility Duct Tape

tesa Brand: tesa

Utility grade self-adhesive duct tape from Tesa®, ideal for use by the professional for a wide range of applications both indoors and outside. This flexible tape can be used for fixing, marking and packing as well as for sealing ducts and fastening protective films.

  • Good adhesion even on rough surfaces
  • Easy to tear by hand
  • Water repellent
  • Available in black or silver
  • Length 50m
  • Width 48mm
  • Thickness 180µm
  • Tensile strength 30N/cm
Should not be used on painted surfaces.
Description Image Product Buy Pricing (Ex VAT) Colour Thickness Type Width Length
tesa 74613 Professional Utility Duct Tape 48mm x 50m - Black
tesa 74613 Professional Utility Duct Tape 48mm x 50m - Black
Standard range
Order code: 87-6424
MPN: 74613-00002-01

Despatched same day - 7 in stockAdditional quantity lead time 7 days
1+ £11.02
Price per unit Ex VAT
Black 180µm Gaffer, Duct, Cloth Tape 48mm 50m
tesa 74613 Professional Utility Duct Tape 48mm x 50m - Silver
tesa 74613 Professional Utility Duct Tape 48mm x 50m - Silver
Standard range
Order code: 87-6426
MPN: 74613-00003-01

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £11.02
Price per unit Ex VAT
Silver Gaffer, Duct, Cloth Tape 48mm 50m

Trustpilot