tesa 04329 PV1 Finely Crêped Paper Masking Tape 38mm x 50m

tesa 04329 PV1 Finely Crêped Paper Masking Tape 38mm x 50m

Order Code:

87-6420

Brand: tesa MPN: 04329-00004-01 EAN-13: 4005800208508
  • Country of Origin: Germany
  • View All

Discontinued


This finely creped paper masking tape from Tesa® is both thin and flexible and is ideal for all general masking applications by the professional and the DIYer. It has a natural rubber adhesive and can also be used in oven drying applications up to 70°C.


  • Suitable for use on painted metal, rubber, glass and chrome
  • Resistant to wet sanding
  • Paint and fillers adhere well to backing
  • Supplied on reels of 50m
  • Width 38mm
  • Thickness 125µm
  • Tensile strength 33N/cm
  • Manufacturer's part 04329-00004-01
Type Masking tape
Width 38mm
Length 50m
Colour Beige

Trustpilot