tesa 04323 General Purpose Paper Masking Tape 38mm x 50m

Order Code:

87-6412

Brand: tesa MPN: 04323-00011-00 EAN-13: 4005800026188
  • Quickly find another product in this range by Width:

    19mm 25mm 38mm 50mm
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 7 days

These professional masking tapes from Tesa® are made from finely creped paper with a natural rubber adhesive. These quality tapes are suitable for general purpose applications such as masking, holding, sealing, fixing, light duty packaging etc.


  • Colour: beige
  • Length 50m
  • Width 38mm
  • Thickness 125µm
  • Tensile strength 33N/cm
  • Manufacturer's part 04323-00011-00
  • Type General purpose
    Width 38mm
    Length 50m
    Colour Beige

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot