Tesa® 04323 Professional Masking Tapes Beige 50m

tesa Brand: tesa

These professional masking tapes from Tesa® are made from finely creped paper with a natural rubber adhesive. These quality tapes are suitable for general purpose applications such as masking, holding, sealing, fixing, light duty packaging etc.

  • Colour: beige
  • Length 50m
  • Available in choice of widths
  • Thickness 125µm
  • Tensile strength 33N/cm
  • Description Image Product Buy Pricing (Ex VAT) Width Type Length Colour
    tesa 04323 General Purpose Paper Masking Tape 19mm x 50m
    tesa 04323 General Purpose Paper Masking Tape 19mm x 50m
    Standard range
    Order code: 87-6408
    MPN: 04323-00006-00

    Despatched same day - 139 in stockAdditional quantity lead time 7 days
    1+ £1.65
    Price per unit Ex VAT
    19mm General purpose 50m Beige
    tesa 04323 General Purpose Paper Masking Tape 25mm x 50m
    tesa 04323 General Purpose Paper Masking Tape 25mm x 50m
    Standard range
    Order code: 87-6410
    MPN: 04323-00008-00

    Despatched same day - 217 in stockAdditional quantity lead time 7 days
    1+ £2.33
    Price per unit Ex VAT
    25mm General purpose 50m Beige
    tesa 04323 General Purpose Paper Masking Tape 38mm x 50m
    tesa 04323 General Purpose Paper Masking Tape 38mm x 50m
    Standard range
    Order code: 87-6412
    MPN: 04323-00011-00

    Despatched same day - 34 in stockAdditional quantity lead time 7 days
    1+ £3.00
    Price per unit Ex VAT
    38mm General purpose 50m Beige
    tesa 04323 General Purpose Paper Masking Tape 50mm x 50m
    tesa 04323 General Purpose Paper Masking Tape 50mm x 50m
    Standard range
    Order code: 87-6414
    MPN: 04323-00013-00

    Despatched same day - 100 in stockAdditional quantity lead time 7 days
    1+ £4.81
    Price per unit Ex VAT
    50mm General purpose 50m Beige

    Trustpilot