LOCTITE 1920913 431 Surface Insensitive High Viscosity Instant Adhesive 20g

MPN
1920913
Brand
LOCTITE
EAN-13
5010266008202
Order Code
87-0395
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 500g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.52 £21.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 8 days

LOCTITE 431 is designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension and/or shear strength. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 431 is also suited for bonding porous materials such as wood, paper, leather and fabric.


  • Supplied in a 20g applicator bottle
  • LOCTITE type 431
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Fixture time 5.0 s - 10.0 s
Gap fill 0.15mm
Technology Ethyl

Reviews

Be the first to submit a review

Trustpilot