Wera 05074752001 7440 VDE Kraftform Adjustable Torque Handle (0.3-1.2 Nm)

Image Representative of Range

Wera 05074752001 7440 VDE Kraftform Adjustable Torque Handle (0.3-1.2 Nm)

MPN
05074752001
Brand
Wera
EAN-13
4013288179111
Order Code
86-5948
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £126.70 £125.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This Wera VDE rated, high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid blade changes.

A wide range of compatible blades are available separately.


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 0.3 and 1.2Nm
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Unlimited torque setting to loosen seized screws
  • VDE rated multi-component Kraftform handle with hard and soft zones
  • Length 192mm
  • 9mm hexagon drive
  • Wide range of compatible interchangeable blades
  • Wera type 7440, 05074752001
Drive 9mm
Tip Size Various
Tip Type Hex
VDE/1000V Approved Yes
Type 7440 VDE 0.3 - 1.2 Nm
Connection size 9mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 40mm
Height Safe No
Insulated true
Isolation protection 1000 V true
Length 200mm
Non Sparking No
Screwdriver model true
Suitable for extension false
Tightening moment 0.3 - 1.2Nm
Total Length 192mm
VDE Tested true
Weight 231.5g
Width 70mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot