Wera 05003387001 8740 A HF Zyklop In-Hex 1/4" Bit-Socket 7/32" x 28mm

MPN
05003387001
Brand
Wera
EAN-13
4013288189905
Order Code
86-5765
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £8.20 £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This Wera 8740 A HF Zyklop bit-socket has a 1/4in. square drive and contains a 7/32in. hex-plus driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.

Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.


  • Size: 7/32in.
  • 1/4in. square drive
  • Length: 28mm
  • Suitable for manual and non-impact tools
  • Holding function retains screws on the tool
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera type 05003387001, 8740 A HF Zyklop series
Type Hex bit
Drive Size 6.35mm
Socket Size 7/32in
Material Chrome Vanadium Steel
Blade Length 11mm
Diameter 12.5mm
Dimension 5.56mm
Height 20mm
Isolation protection 1000 V false
Length 95mm
VDE Tested false
Weight 20g
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot