Wera 05003384001 8740 A HF Zyklop In-Hex 1/4" Bit-Socket 9/64" x 28mm

MPN
05003384001
Brand
Wera
EAN-13
4013288189875
Order Code
86-5759
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £8.73 £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/07/2026

This Wera 8740 A HF Zyklop bit-socket has a 1/4in. square drive and contains a 9/64in. hex-plus driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.

Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.


  • Size: 9/64in.
  • 1/4in. square drive
  • Length: 28mm
  • Suitable for manual and non-impact tools
  • Holding function retains screws on the tool
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera type 05003384001, 8740 A HF Zyklop series
Type Hex bit
Drive Size 6.35mm
Socket Size 9/64in
Material Chrome Vanadium Steel
Blade Length 11mm
Diameter 12.5mm
Dimension 3.57mm
Height 20mm
Isolation protection 1000 V false
Length 95mm
VDE Tested false
Weight 20g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot