Wera 05003382001 8740 A Zyklop In-Hex 1/4" Bit-Socket 7/64" x 28mm

Order Code:

86-5753

Brand: Wera MPN: 05003382001 EAN-13: 4013288189851
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

This Wera 8740 A Zyklop bit-socket has a 1/4in. square drive and contains a 7/64in. hex-plus driver bit.

Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.


  • Size: 7/64in.
  • 1/4in. square drive
  • Length: 28mm
  • Suitable for manual and non-impact tools
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera type 05003382001, 8740 A Zyklop series
Type Hex bit
Socket Size 7/64in
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot