Wera 05003380001 8740 A Zyklop In-Hex 1/4" Bit-Socket 5/64" x 28mm

MPN
05003380001
Brand
Wera
EAN-13
4013288189820
Order Code
86-5749
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.29 £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This Wera 8740 A Zyklop bit-socket has a 1/4in. square drive and contains a 5/64in. hex-plus driver bit.

Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.


  • Size: 5/64in.
  • 1/4in. square drive
  • Length: 28mm
  • Suitable for manual and non-impact tools
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera type 05003380001, 8740 A Zyklop series
Type Hex bit
Drive Size 6.35mm
Socket Size 5/64in
Material Chrome Vanadium Steel
Blade Length 11mm
Colour-coded for size
Diameter 12.5mm
Dimension 1.98mm
Height 20mm
Isolation protection 1000 V false
Length 94mm
VDE Tested false
Weight 19g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot