Wera 05024460001 967 TX XL TORX® BlackLaser Long L-Key Set TX 8-40 9pc

MPN
05024460001
Brand
Wera
EAN-13
4013288193520
Order Code
86-5741
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

A high quality 9-piece L-shaped key set for recessed TORX® screws. The larger sizes in the set have a ball-point: on the long arm that allows for screwdriving at an angle.

The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, for a long service life and the tools have laser-engraved, wear-resistant size markings.

The set is supplied in a practical clip fastener for secure storage as well as simple removal.


  • 1x TX 8 x 90mm
  • 1x TX 9 x 101mm
  • 1x TX 10 x 112mm
  • 1x TX 15 x 123mm with ball drive
  • 1x TX 20 x 137mm with ball drive
  • 1x TX 25 x 154mm with ball drive
  • 1x TX 27 x 172mm with ball drive
  • 1x TX 30 x 195mm with ball drive
  • 1x TX 40 x 224mm with ball drive
  • Wera type 05024460001, 967/9 TX XL 1
Type Ball end Torx
Number of Pieces 9
Torx Key Size Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 25mm
Length 245mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Other
Total number of tools 9
Weight 345g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot