Wera 967 TX XL TORX® Long L-Key Sets TX 8 to TX-40 9-Piece

Wera Brand: Wera

A range of high quality 9-piece L-shaped key sets for recessed TORX® screws. The key sets are either black or have colour-coded plastic sleeves for easy identification and comfortable handling. They have either ball-ends for screwdriving at an angle or a holding function that securely holds the screw on the tool for easy positioning.

Their BlackLaser surface treatment provides outstanding surface protection, even against corrosion, for a long service life and the tools have laser-engraved, wear-resistant size markings.

The sets are supplied in a practical clip fastener for secure storage as well as simple removal.

  • Each set contains:
  • 1x TX 8 x 90mm
  • 1x TX 9 x 101mm
  • 1x TX 10 x 112mm
  • 1x TX 15 x 123mm
  • 1x TX 20 x 137mm
  • 1x TX 25 x 154mm
  • 1x TX 27 x 172mm
  • 1x TX 30 x 195mm
  • 1x TX 40 x 224mm
  • Wera 967/9 TX Series
Description Image Product Buy Pricing (Ex VAT) Type Colour-coded Height Length Weight Width Number of Pieces Torx Key Size E-mechanic set Heating- + sanitary mechanic set Number of adjustable wrenches Number of bit inserts Number of cable cutters Number of chisels and punches Number of coaxial tools Number of combination spanners Number of crosshead screwdrivers PH Number of crosshead screwdrivers PZ Number of files Number of finishing tools glass fibre cable
Wera 05024460001 967 TX XL TORX® BlackLaser Long L-Key Set TX 8-40 9pc
Wera 05024460001 967 TX XL TORX® BlackLaser Long L-Key Set TX 8-40 9pc
Standard range
Order code: 86-5741
MPN: 05024460001

Despatched same day - 3 in stockAdditional quantity lead time 4 days
1+ £32.01
Price per unit Ex VAT
Ball end Torx 25mm 245mm 345g 95mm 9 Various false false 0 0 0 0 0 0 0 0 0 0
Wera 05024450001 967 TX XL TORX® HF BlackLaser Long L-Key Set TX 8-40 9pc
Wera 05024450001 967 TX XL TORX® HF BlackLaser Long L-Key Set TX 8-40 9pc
Standard range
Order code: 86-5743
MPN: 05024450001

Despatched within 4 working days - 5 in stock
1+ £34.30
Price per unit Ex VAT
Holding 25mm 245mm 346g 96mm 9 Various false false 0 0 0 0 0 0 0 0 0 0
Wera 05024480001 967 TX XL TORX® HF Multicolour BL Long L-Key Set TX 8-40 9pc
Wera 05024480001 967 TX XL TORX® HF Multicolour BL Long L-Key Set TX 8-40 9pc
Standard range
Order code: 86-5745
MPN: 05024480001

Despatched within 4 working days - 54 in stock
1+ £37.16
Price per unit Ex VAT
Ball end Torx plastic sleeve 30mm 245mm 365g 100mm 9 Various false false 0 0 0 0 0 0 0 0 0 0
Wera 05024470001 967 TX SXL TORX® HF Multicolour BL Long L-Key Set TX 8-40 9pc
Wera 05024470001 967 TX SXL TORX® HF Multicolour BL Long L-Key Set TX 8-40 9pc
Standard range
Order code: 86-5747
MPN: 05024470001

Despatched within 4 working days - 11 in stock
1+ £37.60
Price per unit Ex VAT
Holding 30mm 241mm 359g 95mm 9 Various false false 0 0 0 0 0 0 0 0 0 0

Trustpilot