Wera 05075624001 Click Torque C 5 Adjustable Torque Wrench 1/2" Sq Dr 80-400Nm

MPN
05075624001
Brand
Wera
EAN-13
4013288193254
Order Code
86-5735
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £486.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/05/2026

A click-torque wrench in the unmistakable Wera design, with high accuracy as per DIN EN ISO 6789-1: 2017-07.

The wrench features easy setting and saving of the default value and emits audible and tactile clicks on reaching the scale values. Its robust release mechanism guarantees clearly audible and tactile release signals when the set torque is reached.

The wrench is suitable for right-handed use (clockwise torque-control) and has a 45-tooth, reversible ratchet mechanism.


  • 1/2 inch square drive
  • Measuring range 80 to 400Nm
  • Accuracy ±3% as per DIN EN ISO 6789-1:2017-07
  • Reversible ratchet with 45 teeth
  • Easy setting and saving of the desired value
  • Audible and tactile clicks when reaching the scale values
  • Audible and tactile release mechanism when set torque is reached
  • Very robust design
  • Ergonomic two-component handle
  • Suitable for right-hand use
  • Wera type Click-Torque C 5, 05075624001
Type Torque wrench
Drive Size 1/2in
Length 680mm
Accuracy scale division 1.0Nm
Connection size 12.7mm
Electronic false
Head height 18.5mm
Head width 43mm
Height 60mm
Insulated false
Isolation protection 1000 V false
Range 80 to 400Nm
Screwdriver model false
Step size adjustment 1.0Nm
Suitable for extension true
Tightening moment 80 - 400Nm
Total Length 680mm
VDE Tested false
Weight 2256g
Width 60mm
With extension false
With scale true
With signal tone true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot