A click-torque wrench in the unmistakable Wera design, with high accuracy as per DIN EN ISO 6789-1: 2017-07.
The wrench features easy setting and saving of the default value and emits audible and tactile clicks on reaching the scale values. Its robust release mechanism guarantees clearly audible and tactile release signals when the set torque is reached.
The wrench is suitable for right-handed use (clockwise torque-control) and has a 45-tooth, reversible ratchet mechanism.
- 1/4 inch square drive
- Measuring range 2.5 to 25Nm
- Accuracy ±4% as per DIN EN ISO 6789-1:2017-07
- Reversible ratchet with 45 teeth
- Easy setting and saving of the desired value
- Audible and tactile clicks when reaching the scale values
- Audible and tactile release mechanism when set torque is reached
- Very robust design
- Ergonomic two-component handle
- Suitable for right-hand use
- Wera type Click-Torque A 5, 05075604001
| Type |
Torque wrench |
| Drive Size |
1/4in |
| Length |
290mm |
| Accuracy scale division |
0.1Nm |
| Connection size |
6.35mm |
| Correcting variable consistent |
true |
| Electronic |
false |
| Head height |
11.5mm |
| Head width |
25mm |
| Height |
45mm |
| Insulated |
false |
| Isolation protection 1000 V |
false |
| Range |
2.5 to 25Nm |
| Screwdriver model |
false |
| Step size adjustment |
0.1Nm |
| Suitable for extension |
true |
| Tightening moment |
2.5 - 25Nm |
| Total Length |
290mm |
| VDE Tested |
false |
| Weight |
550.5g |
| Width |
45mm |
| With extension |
false |
| With scale |
true |
| With signal tone |
true |