Wera 05003981001 Unloaded Zyklop 3/8" Socket Rail Belt 9 Socket Locations

Order Code:

86-5717

Brand: Wera MPN: 05003981001 EAN-13: 4013288195012
Qty Was Unit Price (Ex VAT)
1+ £15.04 £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

A robust space-saving textile belt with spaces for 9 Wera in-hex bit-sockets.

A smooth Twist-to-Unlock mechanism ensures a secure fit and simple removal of the sockets.

The belt includes a snap hook for secure fastening to a belt loop or pocket. It is supplied with a non-woven reverse side and hook-and-loop strip for simple attachment, e.g. to a wall, shelf, tool trolley or to the Wera 2go tool transport system.


  • Spaces for 9x 3/8in. square drive sockets
  • Wera type 05003981001

Sockets not included.
Type Socket rail
Drive Size 3/8in
Number of Pieces 1
Height 25mm
Length 450mm
Material Other
Weight 84g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot