Wera 05003980001 Unloaded Zyklop 3/8" Socket Rail Belt 8 Socket Locations

MPN
05003980001
Brand
Wera
EAN-13
4013288195005
Order Code
86-5715
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.03 £14.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

A robust space-saving textile belt with spaces for 8 Wera in-hex bit-sockets.

A smooth Twist-to-Unlock mechanism ensures a secure fit and simple removal of the sockets.

The belt includes a snap hook for secure fastening to a belt loop or pocket. It is supplied with a non-woven reverse side and hook-and-loop strip for simple attachment, e.g. to a wall, shelf, tool trolley or to the Wera 2go tool transport system.


  • Spaces for 8x 3/8in. square drive sockets
  • Wera type 05003980001

Note: Sockets not included.

Type Socket rail
Drive Size 3/8in
Number of Pieces 1
Height 25mm
Length 450mm
Material Other
Weight 77g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot