Wera 05003973001 Belt B 4 Zyklop Socket Set 3/8" 9pc

MPN
05003973001
Brand
Wera
EAN-13
4013288194978
Order Code
86-5711
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £48.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A robust space-saving textile belt with 9 Wera metric hex sockets from 8mm to 19mm.

A smooth Twist-to-Unlock mechanism ensures a secure fit and simple removal of the sockets.

The belt includes a snap hook for secure fastening to a belt loop or pocket. It is supplied with a non-woven reverse side and hook-and-loop strip for simple attachment, e.g. to a wall, shelf, tool trolley or to the Wera 2go tool transport system.


  • 3/8in. square drive
  • 1x 8mm x 29mm hex socket
  • 1x 10mm x 29mm hex socket
  • 1x 12mm x 29mm hex socket
  • 1x 13mm x 29mm hex socket
  • 1x 15mm x 29mm hex socket
  • 1x 16mm x 30mm hex socket
  • 1x 17mm x 30mm hex socket
  • 1x 18mm x 30mm hex socket
  • 1x 19mm x 30mm hex socket
  • 1x belt 45 x 275mm
  • 1x hook & loop strip
  • Wera type 05003973001, Belt B 4
Type Hex sockets
Drive Size 3/8in
Number of Pieces 9
Connection size 9.53mm
Height 52mm
Length 320mm
Measurement 8 to 19mm
Number of hexagonal sockets 0
Number of socket spanners 9
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Socket Type Metric
Total number of tools 9
Weight 610g
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot