Wera 05003972001 Belt B 3 TORX® Zyklop HF Bit-Socket Set 3/8" 9pc

MPN
05003972001
Brand
Wera
EAN-13
4013288194961
Order Code
86-5709
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £70.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A robust space-saving textile belt with 9 Wera in-hex bit-sockets containing Torx bits.

A smooth Twist-to-Unlock mechanism ensures a secure fit and simple removal of the sockets.

The belt includes a snap hook for secure fastening to a belt loop or pocket. It is supplied with a non-woven reverse side and hook-and-loop strip for simple attachment, e.g. to a wall, shelf, tool trolley or to the Wera 2go tool transport system.


  • 3/8in. square drive
  • Holding function for screws/bolts
  • 1x TX 10 x 35mm Torx bit
  • 1x TX 15 x 35mm Torx bit
  • 1x TX 20 x 35mm Torx bit
  • 1x TX 25 x 35mm Torx bit
  • 1x TX 27 x 35mm Torx bit
  • 1x TX 30 x 35mm Torx bit
  • 1x TX 40 x 35mm Torx bit
  • 1x TX 45 x 38.5mm Torx bit
  • 1x TX 50 x 38.5mm Torx bit
  • 1x belt 45 x 275mm
  • 1x hook & loop strip
  • Wera type 05003972001, Belt B 3
Type Torx
Drive Size 3/8in
Number of Pieces 9
Connection size 9.53mm
Height 50mm
Length 320mm
Measurement T10 to 50
Number of hexagonal sockets 0
Number of socket spanners 0
Number of sockets for screwdriver 0
Number of Torx sockets 9
Packaging Bag
Socket Type Torx
Total number of tools 9
Weight 470g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot