A robust space-saving textile belt with 9 Wera metric hex sockets from 8mm to 19mm.
A smooth Twist-to-Unlock mechanism ensures a secure fit and simple removal of the sockets.
The belt includes a snap hook for secure fastening to a belt loop or pocket. It is supplied with a non-woven reverse side and hook-and-loop strip for simple attachment, e.g. to a wall, shelf, tool trolley or to the Wera 2go tool transport system.
- 3/8in. square drive
- Holding function for screws/bolts/nuts
- 1x 8mm x 29mm hex socket
- 1x 10mm x 29mm hex socket
- 1x 12mm x 29mm hex socket
- 1x 13mm x 29mm hex socket
- 1x 15mm x 29mm hex socket
- 1x 16mm x 30mm hex socket
- 1x 17mm x 30mm hex socket
- 1x 18mm x 30mm hex socket
- 1x 19mm x 30mm hex socket
- 1x belt 45 x 275mm
- 1x hook & loop strip
- Wera type 05003970001, Belt B 1
| Type |
Hex sockets |
| Drive Size |
3/8in |
| Number of Pieces |
9 |
| Connection size |
9.53mm |
| Height |
50mm |
| Length |
320mm |
| Measurement |
8 to 19mm |
| Number of hexagonal sockets |
0 |
| Number of socket spanners |
9 |
| Number of sockets for screwdriver |
0 |
| Number of Torx sockets |
0 |
| Packaging |
Bag |
| Socket Type |
Metric |
| Total number of tools |
10 |
| Weight |
631g |
| Width |
80mm |