Knipex 97 49 27 Crimping Die For MQS Connectors

MPN
97 49 27
Brand
Knipex
EAN-13
4003773079811
Order Code
86-0181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £143.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Crimping die suitable for use with Knipex MQS connectors.


  • Number of crimping positions: 3
  • Suitable for wire capacity 0.25/0.35/0.5mm²
  • Manufacturer's part 97 49 27
Type Crimping die
Applications MQS connector without single wire seal from Tyco Electrinocs
Capacity 0.25 to 0.5mm²
Capacity in square millimetres 0.25 - 0.5mm²
Profile F-Crimp
Weight 41g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot