A comprehensive set of 400 high quality accessories for miniature power drills.
- Sanding
- Grinding
- Cleaning
- Drilling
- Cutting
- Polishing
- High visibility storage / carry case
- Case can be wall-mounted
- Anvil type AV-AC400
Kit includes:
| Qty | Description | Size | spacer | Qty | Description | Size |
| 2 | Aluminium oxide grinding wheel | 15.8 x 9.5mm | | 2 | Rubber emery wheel | 22.2 x 4mm |
| 2 | Aluminium oxide grinding wheel | 9.5 x 12.7mm | | 1 | Brass brush, radial | 21 x 44.5mm |
| 2 | Aluminium oxide parabolic wheel | 9.5 x 19mm | | 1 | Brass brush, axial | 12.7 x 44.5mm |
| 6 | Aluminium oxide grinding wheel | 20 x 3.2mm | | 1 | Stainless brush, axial | 5 x 44.5mm |
| 2 | Silicon carbide grinding wheel | 20 x 4mm | | 1 | Stainless brush, axial | 12.7 x 44.5mm |
| 2 | Silicon carbide grinding wheel | 9.5 x 4mm | | 1 | Stainless brush, radial | 21 x 44.5mm |
| 6 | Silicon carbide grinding wheel | 20 x 3.2mm | | 1 | Nylon brush, axial | 5 x 44.5mm |
| 4 | Sanding band | 6.35 x 12.7mm | | 1 | Nylon brush, radial | 21 x 44.5mm |
| 8 | Sanding band | 12.7 x 12.7mm | | 5 | Felt wheel | 12.7 x 9.5mm |
| 1 | Flap wheel | 32 x 9.5mm | | 1 | Felt wheel, point | 9.5 x 19mm |
| 1 | Sanding shank | 12.7 x 12.7mm | | 4 | Felt wheel | 25.4 x 6.35mm |
| 1 | Sanding shank | 6.35 x 12.7mm | | 1 | Cloth wheel | 25.4 x 3.2mm |
| 1 | Diamond cutter, cylindrical | 2.4 x 9.5mm | | 1 | Wrench | 9.5mm |
| 1 | Diamond cutter, spherical | 4mm | | 2 | Polished HSS twist drill | 2.4mm |
| 1 | Diamond cutter, spherical | 2mm | | 2 | Polished HSS twist drill | 1.6mm |
| 1 | Diamond cutter, taper | 3.2mm | | 2 | Collet, chrome-plated | 3.2mm |
| 1 | Diamond cutter, dripping | 3.2 x 6.4mm | | 1 | Collet, chrome-plated | 2.4mm |
| 1 | HSS cutter, spherical | 3.2 x 8.7mm | | 1 | Collet, chrome-plated | 1.6mm |
| 1 | HSS cutter, taper | 3.2mm | | 1 | Mandrel for cut-off wheel | 1.6mm, screw |
| 5 | Cut-off wheel, fibre glass | 32 x 1.2mm | | 2 | Mandrel for cloth wheel | 2.4mm, screw |
| 30 | Cut-off wheel, heavy duty | 24 x 0.8mm | | 1 | Mandrel for felt wheel | |
| 136 | Cut-off wheel, regular | 24 x 0.6mm | | 1 | Dressing stone, silicon carbide | 25.4 x 9.5mm |
| 150 | Sanding disc | | | 1 | Storage case | |
Get this item for FREE when you buy the Money-Saving Bundle containing the Dremel 8220-5/65 12V Multi Tool Platinum Kit and the Dremel 220 Drill Stand.