Dremel 8220-5/65 12V Multi Tool Platinum Kit + Stand & FOC Accessories

MPN
F0138220JL + 26150220JB
Brand
Dremel
Order Code
85-0359
Country of Origin
China

Discontinued


The Dremel 8220 is a cordless 12V high-performance premium rotary multi-tool that provides do-it-yourself enthusiasts with greater control for demanding applications. It has a high-performance motor which boosts power and is designed for demanding applications. A removable, next-generation 12V Lithium-Ion battery delivers peak performance and runs 33 percent longer compared with the previous model.

The Dremel 220 Drill Stand is the perfect partner for the 8220 multi-tool. It is the ideal tool for stationary working, allowing you to drill vertically or at an angle adjustable in increments of 15 degrees. The stand will also hold the tool horizontally to allow easy polishing and sanding.

The Anvil AV-AC400A is a comprehensive set of 400 high quality accessories for miniature power drills and includes tools for Sanding, Grinding, Cleaning, Drilling, Cutting and Polishing, all housed in a high visibility storage/carry case that can be wall-mounted if required.


  • Money Saving Bundle contains:
  • Dremel F0138220JL 8220-5/65 12V Multi Tool Platinum Kit, 25-0552
  • Dremel 26150220JB 220 Workstation Drill Stand, 85-0409
  • Anvil AV-AC400 Rotary Tool Accessory Set 400 Piece, 85-8198
  • Click on the links above for further details
  • Dremel 8220-5/65 specification:
  • EZ Twist nose cap with integrated wrench for fast accessory changes
  • Classic pencil grip with balance point close to the bit
  • 360° grip zone with soft grip
  • Separate on/off switch retains speed settings for ease of use
  • Slide switch for full variable speed control up to 30,000rpm
  • Supplied with 5 Dremel attachments and 65 genuine Dremel accessories
  • 2 x 2Ah Batteries
  • Aluminium tool box
  • Dremel Workstation 220:
  • The perfect partner for the 8220 multi-tool
  • Combined Drill Press and Tool Holder
  • Drill vertically or in an angle
  • Holds tool horizontally for polishing and sanding
  • Depth markings for consistent depth adjustment
  • Dimensions: 152 x 152 x 305mm
  • Anvil AV-AC400 Accessory Set:
  • 400 high quality accessories for sanding, grinding, cleaning, drilling, cutting and polishing
Type Drill stand & multipurpose tool
Supply 12V
Application Multitool
Battery technology Lithium-Ion

Trustpilot