Tektronix SUP2-BW70T500-4 MSO24 Bandwidth Upgrade From 70MHz to 500MHz

MPN
SUP2-BW70T500-4
Brand
Tektronix
Order Code
85-7375
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7270.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

The Tektronix SUP2-BW70T500-4 MSO22 is an official firmware upgrade.

This will upgrade a 4 channel 70MHz MSO-24 2-BW-70 to a 500MHz MSO-24 2-BW-500.


  • All bandwidth upgrades can be performed in the field by installing a license using the oscilloscope user interface.
Type Firmware Upgrade
Accuracy ±3%
Bandwidth 70 to 500MHz
No. of Channels 4
Screen Size Not Applicable

Reviews

Be the first to submit a review

Trustpilot