Christmas Opening Hours and Delivery Dates here
Metcal 903-N 700 Series Syringe Barrel 3CC Natural - Pack Of 50

Image Representative of Range

Metcal 903-N 700 Series Syringe Barrel 3CC Natural - Pack Of 50

Order Code:

85-7198

Brand: Metcal MPN: 903-N
  • Quickly find another product in this range by Capacity:

    3ml 10ml 30ml
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

These Metcal 903-N, 3cc syringe barrels have a unique ultra-low construction of the inner diameter, yielding high accuracy and stability. The syringes are made from industry compliant silicone and chloride-free, low friction polypropylene.


  • 3cc capacity
  • Unique ultra-low draft of inner diameter
  • High accuracy and stability
  • Industry compliant silicone / chloride free, low friction polypropylene
  • Natural colour for most generic applications
  • Supplied in packs of 50
  • Metcal type 903-N
Type Barrel
Capacity 3ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot