Metcal 910-ECB 700 Series End Cap 10CC Blue - Pack Of 50

Image Representative of Range

Metcal 910-ECB 700 Series End Cap 10CC Blue - Pack Of 50

MPN
910-ECB
Brand
Metcal
Order Code
85-7193
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/07/2026

This syringe end cap from Metcal is designed to seal the large end of a 10cc dispensing syringe barrel to ensure no contaminants come into contact with the material during storage and prevents wasteful leaks between applications.


  • Prevents wasteful leaks between applications
  • Ensures no contaminants come into contact with material during storage
  • Made from polyethylene
  • Supplied in packs of 50
  • Metcal type 910-ECB
Type End cap
For Use With Metcal 910-N 700 series
Capacity 10ml

Reviews

Be the first to submit a review

Trustpilot