Metcal 920125-DHUV Taper Tip 20 Gauge x 1-1/4" DHUV Pack Of 50

Order Code:

85-7190

Brand: Metcal MPN: 920125-DHUV
  • Quickly find another product in this range by Colour:

    Green Grey Pink
Qty Unit Price (Ex VAT)
1+ £23.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 3 due on 24/04/2026

A 20-gauge DHUV tapered dispensing tip from Metcal. The tip is moulded in high-density polyethylene with a UV light-block additive and includes a double-helix luer lock hub.


  • 20-gauge
  • Tapered tip prevents blockage and increases flow of high viscosity materials
  • Moulded in high density polyethylene
  • UV light-block additive
  • Length 32mm (1¼in.)
  • Supplied in packs of 50
  • Metcal type 920125-DHUV
Type Dispensing tip
Colour Pink
Gauge 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot