Metcal DHUV Taper Tips 32mm (1¼in.) DHUV - Packs of 50

Metcal Brand: Metcal

These DHUV tapered tips from Metcal are moulded in high-density polyethylene with a UV light-block additive and include a double-helix luer lock hub.

  • Tapered tip prevents blockage and increases flow of high viscosity materials
  • Moulded in high density polyethylene
  • UV light-block additive
  • Length 32mm (1¼in.)
  • Supplied in packs of 50
  • Metcal DHUV series
Description Image Product Buy Pricing (Ex VAT) Colour Type Gauge
Metcal 916125-DHUV Taper Tip 16 Gauge x 1-1/4" DHUV Pack Of 50
Metcal 916125-DHUV Taper Tip 16 Gauge x 1-1/4" DHUV Pack Of 50
Extended range
Order code: 85-7188
MPN: 916125-DHUV

Available to back orderBack-order availability date - 07/11/2026
1+ £24.76
Price per unit Ex VAT
Grey Dispensing tip 32mm
Metcal 918125-DHUV Taper Tip 18 Gauge x 1-1/4" DHUV Pack Of 50
Metcal 918125-DHUV Taper Tip 18 Gauge x 1-1/4" DHUV Pack Of 50
Standard range
Order code: 85-7189
MPN: 918125-DHUV

Despatched same day - 13 in stockAdditional quantity lead time 14 days
1+ £24.76
Price per unit Ex VAT
Green Dispensing tip 32mm
Metcal 920125-DHUV Taper Tip 20 Gauge x 1-1/4" DHUV Pack Of 50
Metcal 920125-DHUV Taper Tip 20 Gauge x 1-1/4" DHUV Pack Of 50
Standard range
Order code: 85-7190
MPN: 920125-DHUV

Despatched same day - 12 in stockAdditional quantity lead time 14 days
1+ £24.76
Price per unit Ex VAT
Pink Dispensing tip 32mm

Trustpilot