R-TECH 857084 AC/DC Adapter 12vdc 5amp C14 2.5mm Desktop

MPN
857084
Brand
R-TECH
EAN-13
5053556008056
Order Code
85-7084
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.35
5+ £12.40
10+ £12.05
25+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 61 in stockAdditional quantity lead time 7 days

This R-TECH 12VDC 5A desktop power adapter has a standard C14 input connector making it suitable for all socket types.

This product is ideal for use with Audio Visual equipment, IT equipment and CCTV systems that require a 60W power supply with 2.5x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 60W rated output power
  • 2.5x5.5x12mm C+ve connector
  • C14 Input
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Desktop Power Adapter
Input Voltage 90 - 264V AC
Output Voltage 12V
Plug Type 2.5 x 5.5 x 12mm female barrel
Output Current 5A
Power Rating 60W
AC Input Plug Nationality C14 Input
Dimensions (L x W x H) 117.5 x 47.5 x 34mm
Polarity Centre positive
Supply Voltage Range 100 to 240V

Reviews

Be the first to submit a review

Trustpilot