R-TECH 857069 AC/DC Adapter 9vdc 0.66A Multi Head

MPN
857069
Brand
R-TECH
EAN-13
5053556007905
Order Code
85-7069
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.73
5+ £5.32
10+ £5.18
25+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional 60 due on 16/07/2026

This compact designed R-TECH 9VDC 0.66A power adapter is supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.

This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 5.94W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 5.94W rated output power
  • Supplied with 4 interchangeable AC heads
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Multi Head Power Adapter
Output Voltage 9V DC
Output Current 0.66A
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 43.55 x 40.91 x 28.5mm
Output Voltage (DC) 9V
Plug Type 2.1 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 5.94W
Supply Voltage Range 100 to 240V

Reviews

Be the first to submit a review

Trustpilot