Mean Well IRM-45-12 12V / 45W AC/DC Mini Encapsulated PSU

MPN
IRM-45-12
Brand
Mean Well
Order Code
85-6231
Country of Origin
China

Discontinued


Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 12V
  • Output current 3.8A
  • Rated power 45.6W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 87 x 52 x 29.5mm
  • 3 year warranty
  • Manufacturer's part IRM-45-12
Output Power Max 45W
Output Voltage 12V
Output Current 3800mA
Dimension 87 x 52 x 29.5mm
Dimensions 87 x 52 x 29.5mm
Efficiency 87.5%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Trustpilot