Mean Well IRM-20-24 24V / 24W AC/DC Mini Encapsulated PSU

MPN
IRM-20-24
Brand
Mean Well
Order Code
85-6228
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.45
5+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 24V
  • Output current 900mA
  • Rated power 21.6W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 52.4 x 27.2 x 24mm
  • 3 year warranty
  • Manufacturer's part IRM-20-24
Number of Outputs 1
Output Power Max 20W
Output Voltage 24V
Output Current 900mA
Mounting Type PCB
Dimensions 52.4 x 27.2 x 24mm
Efficiency 85%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Reviews

Be the first to submit a review

Trustpilot