Mean Well IRM-20-5 5V / 20W AC/DC Mini Encapsulated PSU

MPN
IRM-20-5
Brand
Mean Well
Order Code
85-6226
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.48
5+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 5V
  • Output current 4A
  • Rated power 20W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 52.4 x 27.2 x 24mm
  • 3 year warranty
  • Manufacturer's part IRM-20-5
Number of Outputs 1
Output Power Max 20 W
Output Voltage 5V
Output Current 4000mA
Mounting Type PCB
Dimensions 52.4 x 27.2 x 24mm
Efficiency 79%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Reviews

Be the first to submit a review

Trustpilot