Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Mean Well IRM-15-12 12V / 15W AC/DC Mini Encapsulated PSU

Mean Well IRM-15-12 12V / 15W AC/DC Mini Encapsulated PSU

Order Code:  

85-6224

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: IRM-15-12 Copy to clipboard
 Report an error

Discontinued

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 12V
  • Output current 1.25A
  • Rated power 15W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 52.4 x 27.2 x 24mm
  • 3 year warranty
  • Manufacturer's part IRM-15-12
Efficiency 82%
Input Voltage (AC) 85 to 264V
Isolation Voltage (AC) 3000V
Output Current 1250mA
Output Power 15W
Output Voltage (DC) 12V
Dimensions 52.4 x 27.2 x 24mm

Reviews


Be the first to submit a review