Mean Well IRM-05-24 24V / 5W AC/DC Mini Encapsulated PSU

Mean Well IRM-05-24 24V / 5W AC/DC Mini Encapsulated PSU

Order Code:

85-6208

Brand: Mean Well MPN: IRM-05-24

Discontinued


Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 24V
  • Output current 230mA
  • Rated power 5.52W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 45.7 x 25.4 x 21.5mm
  • 3 year warranty
  • Manufacturer's part IRM-05-24
Output Power Max 5W
Output Voltage 24V
Output Current 230mA
Dimensions 45.7 x 25.4 x 21.5mm
Efficiency 77%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Trustpilot