Mean Well IRM-05-5 5V / 5W AC/DC Mini Encapsulated PSU

MPN
IRM-05-5
Brand
Mean Well
Order Code
85-6206
Country of Origin
China

Discontinued


Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 5V
  • Output current 1A
  • Rated power 5W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 45.7 x 25.4 x 21.5mm
  • 3 year warranty
  • Manufacturer's part IRM-05-5
Output Power Max 5W
Output Voltage 5V
Output Current 1000mA
Dimension 45.7 x 25.4 x 21.5mm
Dimensions 45.7 x 25.4 x 21.5mm
Efficiency 71%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Trustpilot