Mean Well IRM-03-24 24V / 3W AC/DC Mini Encapsulated PSU

Image Representative of Range

Mean Well IRM-03-24 24V / 3W AC/DC Mini Encapsulated PSU

MPN
IRM-03-24
Brand
Mean Well
Order Code
85-6205
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 18/07/2026

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 24V
  • Output current 125mA
  • Rated power 3W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 37 x 24 x 15mm
  • 3 year warranty
  • Manufacturer's part IRM-03-24
Number of Outputs 1
Output Power Max 3W
Output Voltage 24V
Output Current 125mA
Mounting Type PCB
Dimensions 37 x 24 x 15mm
Efficiency 80%
Input Voltage 85 to 305V
Isolation Voltage (AC) 3000V

Reviews

Be the first to submit a review

Trustpilot