Mean Well IRM-02-5 5V / 2W AC/DC Mini Encapsulated PSU

MPN
IRM-02-5
Brand
Mean Well
Order Code
85-6200
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.10
5+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/06/2026

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 5V
  • Output current 400mA
  • Rated power 2W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 33.7 x 22.2 x 15mm
  • 3 year warranty
  • Manufacturer's part IRM-02-5
Number of Outputs 1
Output Power Max 2W
Output Voltage 5V
Output Current 400mA
Mounting Type PCB
Dimensions 33.7 x 22.2 x 15mm
Efficiency 70%
Input Voltage 85 to 305V
Isolation Voltage (AC) 3000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot