Weller T0053420399N WX 2 Control Unit 230V

MPN
T0053420399N
Brand
Weller
EAN-13
4003019425433
Order Code
85-5874
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £648.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 16/11/2026


The Weller WX 2 dual channel Control Unit combines elegant design with solid performance and an intuitive user interface.

Behind the impressive design is a powerful and easy-to-use control unit that has an antistatic touchscreen, a variety of connectivity options and many other new features. The Weller WX 2 is ideal for today's varied soldering demands, from LED backplanes and solar applications to precision miniature soldering connections.


  • Supports one or two tools up to 200W
  • Very fast heat-up time
  • Robust glass touchscreen with multilingual menu
  • Turn-and-click wheel with enter key
  • 6 touch keys
  • Automatic recognition of tool(s) connected
  • Multi-purpose USB port for datalogging, configuration and updates
  • Benchtop controller capability for heating plates, fume extraction, etc.


Type Soldering Station
Analogue / Digital Digital
Power Output 200W
Iron Model(s) Various
Maximum Temperature +550°C
Min. temperature +50°C
Number of Outputs 2
Temperature Max 550°C
Temperature Min 50°C

Reviews

Be the first to submit a review

Trustpilot