Weller 7874B Desoldering Pump

MPN
7874B
Brand
Weller
EAN-13
0037103039637
Order Code
85-5763
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Anti-Static Nozzle Desoldering pump
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 3 weeks

This anti-static desoldering pump from Weller has been designed to remove solder and can be used for accurate printed circuit repair and cleaning. The pump is easy to operate using just one hand and features a spring-loaded piston.


  • ESD safe
  • Desoldering bulb
  • Can be used with soldering iron
  • Colour: blue
  • Length 193mm
  • Diameter 20mm
  • Manufacturer's part 7874B
Type Desoldering pump
Output Wattage Not Applicable

Reviews

Be the first to submit a review

Trustpilot