Mean Well WDR-480-24 24V / 480W Slim/Wide input range PSU Active PFC

Order Code:

85-5693

Brand: Mean Well MPN: WDR-480-24
Qty Unit Price (Ex VAT)
1+ £311.62
5+ £245.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/03/2026

Single output power supply unit from the Mean Well WDR series with built-in active PFC, suitable for DIN rail mounting and ideal for a range of industrial applications.


  • Output voltage 24V DC
  • Output current 20A
  • Rated power 480W
  • Wide input range
  • Very high efficiency with low power dissipation
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Built in DC OK relay contact
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 125.2 x 128.5 x 85.5mm
  • 3 year warranty
  • Manufacturer's part WDR-480-24
Output Voltage 24V
Output Current 20A
Number of Outputs 1
Power Rating 480W
Input Voltage 180 to 550V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot