Mean Well SDR-960-24 24V / 960W Slim/High Efficiency PSU Active PFC

MPN
SDR-960-24
Brand
Mean Well
Order Code
85-5689
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £579.41
5+ £567.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/06/2026

Slimline single output power supply unit from the Mean Well SDR series with built-in active PFC function, suitable for DIN rail mounting and ideal for a range of industrial applications.


  • Output voltage 24V DC
  • Output current 40A
  • Rated power 960W
  • Very high efficiency with low power dissipation
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 125.2 x 150 x 110mm
  • 3 year warranty
  • Manufacturer's part SDR-960-24
Output Voltage 24V
Output Current 40A
Number of Outputs 1
Power Rating 960W
Dimension 125.2 x 150 x 110mm
Dimensions 125.2 x 150 x 110mm
Input Voltage 180 to 264V

Reviews

Be the first to submit a review

Trustpilot