Mean Well NDR-75-24 24V / 76.8W Slim/Economical Din Rail PSU

MPN
NDR-75-24
Brand
Mean Well
Order Code
85-5678
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.07
5+ £57.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

Economical slimline single output power supply unit from the Mean Well NDR series, suitable for DIN rail mounting and ideal for a range of industrial applications. With a high working efficiency, the unit can operate at ambient temperatures between -20 and +70°C under air convection.


  • Output voltage 24V DC
  • Output current 3.2A
  • Rated power 76.8W
  • Dimensions 125.2 x 102 x 32mm
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part NDR-75-24
Output Voltage 24V
Output Current 3.2A
Number of Outputs 1
Power Rating 75W
Input Voltage 90 to 264V

Reviews

Be the first to submit a review

Trustpilot